TQP7M9101-PCB2140

772-TQP7M9101PCB2140
TQP7M9101-PCB2140

Mfr.:

Description:
RF Development Tools 2.11GHz-2.17GHz Eval Board

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Qorvo QPA9127EVB-01
Qorvo
RF Development Tools High Lin Amp

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
RF Amplifier
TQP7M9101
2.11 GHz to 2.17 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: TQP7M9101
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TQP7M9101 1077936
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
5A991.b