TQP7M9104-PCB900

772-TQP7M9104-PCB900
TQP7M9104-PCB900

Mfr.:

Description:
RF Development Tools 920-960MHZ 5VOLT EVAL BOARD

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,636.00 ₹18,636.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
RF Amplifier
TQP7M9104
920 MHz to 960 MHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: High Linear Amplifier, 920 MHz to 960 MHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: TQP7M9104
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TQP7M9104 1080767
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
5A991.b

Qorvo TQP7M Series High Linearity Amplifiers

Qorvo TQP7M series of High Linearity Amplifiers incorporates on-chip features that differentiate them from other products current in the market. These High Linearity Amplifiers are targeted for use as a driver amplifier in wireless infrastructure where high linearity, medium power, and high efficiency are required. The TriQuint TQP7M series are excellent candidates for transceiver line cards in current and next generation multi-carrier 3G/4G base stations. Applications for these High Linearity Amplifiers include repeaters, mobile infrastructure, CDMA/WCDMA/LTE and general purpose wireless.
View the entire TQP7M Series