HCAA-60W-AG

Bel Power Solutions
784-HCAA-60W-AG
HCAA-60W-AG

Mfr.:

Description:
Linear Power Supplies +5/+12/-12V, 6/1/1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 86

Stock:
86
Can Dispatch Immediately
On Order:
240
Expected 14-09-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,353.70 ₹23,353.70
₹22,511.36 ₹1,12,556.80
₹21,602.85 ₹2,16,028.50
₹21,512.47 ₹10,32,598.56

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Linear Power Supplies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
54 W
87 VAC to 264 VAC
3 Output
5 VDC
6 A
12 VDC
1 A
Chassis
228.6 mm
123.7 mm
83.3 mm
Open Frame
Industrial
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 3 kV
Load Regulation: Regulated
Output Current-Channel 3: 1 A
Output Voltage-Channel 3: - 12 VDC
Product Type: Linear Power Supplies
Series: Linear
Factory Pack Quantity: 24
Subcategory: Power Supplies
Unit Weight: 3.38 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
KRHTS:
8536691000
TARIC:
8504409590
MXHTS:
8504401400
BRHTS:
85366990
ECCN:
EAR99