1025R-72K

Delevan
807-1025R-72K
1025R-72K

Mfr.:

Description:
RF inductors - Leaded 150 uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹294.45 ₹294.45
₹242.27 ₹2,422.70
₹211.52 ₹5,288.00
₹199.41 ₹19,941.00
₹184.50 ₹46,125.00
₹172.38 ₹86,190.00
₹163.07 ₹1,63,070.00
₹151.88 ₹3,79,700.00

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS:  
REACH - SVHC:
Molded
Axial
Unshielded
150 uH
10 %
61 mA
15 Ohms
- 55 C
+ 125 C
30
11 MHz
PCB Mount
6.35 mm
2.41 mm
Ferrite
1025/R, 1026/R
Bulk
Application: RF
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 790 kHz
Part # Aliases: 1025R-72K B500
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99