GRM31MF51C475ZA01L

Murata Electronics
81-GRM31MF51C475Z
GRM31MF51C475ZA01L

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SMALLER ALTERNATIVE 81-GRM21BR71C475KA73. SEE DATASHEET TO VERIFY FOR YOUR APP.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4.7 uF
16 VDC
Y5V
- 20 %, + 80 %
1206
3216
SMD/SMT
Standard
- 30 C
+ 85 C
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.15 mm (0.045 in)
General Type MLCCs
GRM
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Package/Case: 1206 (3216 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Chip Multilayer Ceramic Capacitor for General Purpose
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99