TWR-ELEV

NXP Semiconductors
841-TWR-ELEV
TWR-ELEV

Mfr.:

Description:
Daughter Cards & OEM Boards Tower System, Peripheral Module, Elevator Risers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Daughter Cards & OEM Boards
RoHS:  
Towers
Freescale Tower System
Brand: NXP Semiconductors
Description/Function: Connecting risers for all Tower System modules
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Tower System
Part # Aliases: 935328583598
Unit Weight: 297.400 g
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
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

TWR-ELEV Elevator Module

NXP Semiconductors TWR-ELEV Elevator Module is the basic building block of the NXP Tower System. This module is designed to connect microcontroller and peripheral modules. NXP TWR-ELEV Elevator Module provides the power regulation circuitry and structural integrity needed for all configurations of an assembled Tower System. The TWR-ELEV comes packaged with two elevator boards: Functional and Dummy.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,098.01 ₹5,098.01