IRF740LCPBF

Vishay Semiconductors
844-IRF740LCPBF
IRF740LCPBF

Mfr.:

Description:
MOSFETs TO220 400V 10A N-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,784

Stock:
1,784 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹360.26 ₹360.26
₹141.95 ₹1,419.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹360.26
Min:
1

Similar Product

Vishay / Siliconix IRF740LCPBF-BE3
Vishay / Siliconix
MOSFETs TO220 400V 10A N-CH MOSFET

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
400 V
10 A
550 mOhms
- 30 V, 30 V
4 V
39 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
Brand: Vishay Semiconductors
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 20 ns
Product Type: MOSFETs
Rise Time: 31 ns
Series: IRF
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 11 ns
Part # Aliases: IRF740LCPBF-BE3
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The BE3 suffix version of this part number is the exact form, fit, and
function of this part number. The only difference is the country of
origin. The BE3 suffix part number typically has a shorter lead-time
if not already in stock at Mouser.
Please contact a Mouser Technical Service Representative for
further assistance
5-0321-7

CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99