IRF9540SPBF

Vishay Semiconductors
844-IRF9540SPBF
IRF9540SPBF

Mfr.:

Description:
MOSFETs TO263 100V 19A P-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 853

Stock:
853
Can Dispatch Immediately
On Order:
3,000
Expected 22-10-2026
1,000
Expected 23-11-2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹320.73 ₹320.73
₹157.22 ₹1,572.20
₹145.54 ₹14,554.00
₹127.57 ₹63,785.00
₹111.40 ₹1,11,400.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-263-3
P-Channel
1 Channel
100 V
19 A
200 mOhms
- 20 V, 20 V
2 V
61 nC
- 55 C
+ 175 C
150 W
Enhancement
Tube
Brand: Vishay Semiconductors
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Fall Time: 57 ns
Forward Transconductance - Min: 6.2 S
Product Type: MOSFETs
Rise Time: 73 ns
Series: IRF
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 34 ns
Typical Turn-On Delay Time: 16 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99