IRFI510GPBF

Vishay Semiconductors
844-IRFI510GPBF
IRFI510GPBF

Mfr.:

Description:
MOSFETs TO220 100V 4.5A N-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 935

Stock:
935
Can Dispatch Immediately
On Order:
1,000
Expected 06-07-2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹288.86 ₹288.86
₹141.63 ₹1,416.30
₹115.54 ₹11,554.00
₹96.91 ₹48,455.00
₹94.11 ₹94,110.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
100 V
4.5 A
540 mOhms
- 20 V, 20 V
2 V
8.3 nC
- 55 C
+ 175 C
27 W
Enhancement
Tube
Brand: Vishay Semiconductors
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 9.4 ns
Forward Transconductance - Min: 1.2 S
Product Type: MOSFETs
Rise Time: 16 ns
Series: IRFI
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 6.9 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99