SMT3U

BusBoard Prototype Systems
854-SMT3U
SMT3U

Mfr.:

Description:
PCBs & Breadboards SMTboard-3U 2 sided

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
BusBoard Prototype Systems
Product Category: PCBs & Breadboards
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Breadboards
SMD prototype PCB
100 mm
160 mm
Brand: BusBoard Prototype Systems
Contact Material: FR4 Epoxy Glass
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 136.750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Prototyping Boards

BPS Prototyping Boards have unique board patterns that accelerate the construction of electronic prototypes, circuits, and assemblies. Available BPS prototyping board PCB patterns include StripBoard, PadBoard, BusBoard, ProtoBoard-2Hole, ProtoBoard-6Hole, PowerBoard, SMTboard, and SMTpads. All BPS boards use high-quality FR4 glass epoxy PCBs for long life, with an anti-tarnish protective coating for easy soldering. BPS products are lead-free and RoHS compliant. Many boards are available in the convenient 3U size (160 x 100mm) with off-the-shelf enclosures available.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,366.22 ₹1,366.22
₹1,298.39 ₹12,983.90