M80-8531642

Harwin
855-M80-8531642
M80-8531642

Mfr.:

Description:
Headers & Wire Housings Datamate L-Tek 8+8 POS DIL MALE R/A UNLATCHED TIN/LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
655
Expected 19-05-2026
1,573
286
Expected 08-06-2026
1,287
Expected 23-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹547.90 ₹547.90
₹457.51 ₹4,575.10
₹456.58 ₹11,871.08
₹394.15 ₹40,991.60
₹353.15 ₹1,79,047.05
₹337.31 ₹3,37,647.31
₹336.38 ₹8,43,977.42

Non-RoHS Version

Harwin M80-8671622
Harwin
Headers & Wire Housings Datamate L-Tek 8+8 POS DIL MALE VERT LATCHED TIN

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
16 Position
2 mm (0.079 in)
2 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
L-Tek
Datamate
- 55 C
+ 125 C
Brand: Harwin
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Current Rating: 3 A
Housing Colour: Black
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 13
Subcategory: Headers & Wire Housings
Voltage Rating: 120 V
Unit Weight: 1.535 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99