SECO-1KW-MCTRL-GEVB

863-SECO1KWMCTRLGEVB
SECO-1KW-MCTRL-GEVB

Mfr.:

Description:
Power Management IC Development Tools 1 KW MOTOR DEVELOPMENT KIT (MDK) COMPLETE DRIVE SYSTEM WITH COMPACT IPM NFAQ1060L33 AND PFC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Management IC Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
230 VAC
390 V
NCP1063, NCP1632
Brand: onsemi
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8543709990
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motor Development Kit (MDK) Family

onsemi Motor Development Kit (MDK) Family is a comprehensive motor drive prototyping platform consisting of a Universal Controller Board (UCB), which connects to a wide variety of Power Boards. The combination of Controller Board and Power Boards enable users to rapidly test, evaluate, and optimize their systems before designing any hardware. Based on the powerful Xilinx Zynq®-7000 SoC, the UCB is suited for high-end control and AI-based applications. The Power Boards feature onsemi’s leading power devices and modules, together with all other necessary components and devices from a broad portfolio, to develop complete motor driver solutions.

SECO-1KW-MCTRL-GEVB Evaluation Board

onsemi SECO-1KW-MCTRL-GEVB Evaluation Board is a complete reference design for three-phase motor drives that feature an NFAQ1060L36T Intelligent Power Module (IPM). This evaluation board features a 230VAC input voltage and delivers up to 850W. The SECO-1KW-MCTRL-GEVB evaluation board includes EMC filtering, a rectification stage, an interleaved two-channel PFC, auxiliary power supplies, a three-phase inverter, measurement, and protection. Typical applications include white goods (washing machines), industrial fans, automation, and motor control.

Availability

Stock: