EP-CBUSB10PFL01

AAEON UP
409-EP-CBUSB10PFL01
EP-CBUSB10PFL01

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 2.0 10P HDR CABLE BLK 150MM

In Stock: 271

Stock:
271 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹538.14 ₹538.14

Product Attribute Attribute Value Select Attribute
AAEON
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
UART Convert Cable
USB Type A
8 Position
Header
10 Position
Male
28 AWG
150 mm
Bulk
300 V
Brand: AAEON UP
Description/Function: USB to UART cable
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Up Board
Unit Weight: 38.374 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99