AC-901N-RPA-LF

AATC
253-AC901NRPALF
AC-901N-RPA-LF

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 9.0 x 4.0mm 2731Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,045

Stock:
1,045 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹104.36 ₹104.36
₹94.11 ₹941.10
₹88.52 ₹2,213.00
₹72.77 ₹7,277.00
₹67.93 ₹20,379.00
₹60.01 ₹36,006.00
₹47.34 ₹49,707.00
₹43.14 ₹1,10,007.00
₹41.65 ₹2,12,415.00

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Buzzers
Electromagnetic
85 dBA
2.731 kHz
1.5 V
80 mA
Solder Pin
Board Mount
9 mm
9 mm x 4 mm
Brand: AATC
Height: 4 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: Electro Magnetic
Factory Pack Quantity: 150
Subcategory: Audio Devices
Tradename: AATC
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531801500
TARIC:
85318070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Buzzers

Advanced Acoustic Technology Corp. (AATC) Magnetic Buzzers offer up to 92dBA sound pressure rating, 2000Hz to 4000Hz frequency range, and 1.5VAC to 12VAC voltage range. These magnetic buzzers include a silicon metal plate, magnet, coil, and yoke assembled within the plastic housing. If the buzzer contains an oscillation circuit, it is called a self-driven buzzer or "indicator." If the buzzer does not have an oscillation circuit, it is known as an externally driven buzzer or "transducer." AATC Magnetic Buzzers are suited for applications that remain still and are in stable environments.