APD-R2212-PT1

AATC
253-APDR2212PT1
APD-R2212-PT1

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Piezo Buzzer 4000Hz 12VAC, 90dBA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 873

Stock:
873 Can Dispatch Immediately
Quantities greater than 873 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹199.41 ₹199.41
₹179.84 ₹1,798.40
₹169.59 ₹4,239.75
₹145.36 ₹14,536.00
Full Reel (Order in multiples of 300)
₹131.38 ₹39,414.00
₹118.34 ₹71,004.00
₹97.84 ₹88,056.00
₹92.53 ₹2,22,072.00
₹89.27 ₹4,28,496.00

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Buzzers & Audio Indicators - Board Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Buzzers
Piezoelectric
90 dBA
4 kHz
12 VAC
5 mA
SMD/SMT
SMD/SMT
22.7 mm
22.7 mm x 7 mm
Brand: AATC
Height: 7 mm
Length: 22 mm
Packaging: Reel
Packaging: Cut Tape
Product Type: Audio Indicators & Alerts
Series: Piezo
Factory Pack Quantity: 300
Subcategory: Audio Devices
Tradename: AATC
Width: 22 mm
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531801500
TARIC:
85318070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APD-R2212-PT1 SMT Transducer

Advanced Acoustic Technology Corp. (AATC) APD-R2212-PT1 SMT Transducer offers a 90dBA sound pressure level, 12V rated voltage, and 5mA maximum rated current. This transducer is thin and robust, with SMT reflow capability and a high sound output. It measures 22mm x 22mm x 7mm. The AATC APD-R2212-PT1 SMT Transducer provides a 12Vp-p-rated input, making it suitable for automotive applications.

Piezo Buzzers

Advanced Acoustic Technology Corp. (AATC) piezo buzzers offer a 1mA to 75mA current range, 65dBA to 105dBA sound pressure range, and up to 14,000Hz frequency rating. Piezo buzzers include a piezo plate attached to their plastic housing. When given the input alternating Vpp signal, the piezo plate will vibrate up and down to produce sound. These buzzers are voltage-driven, and their sound output level (SPL) increases positively with voltage. AATC Piezo Buzzers are robust and shock-resistant, making them ideal for harsh environments.