SU2950SA

AATC
253-SU2950SA
SU2950SA

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial Siren 2900Hz 12V, 104dBA

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 20
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,068.77 ₹2,13,754.00
₹1,015.66 ₹2,64,071.60
₹950.44 ₹4,75,220.00
₹896.39 ₹8,96,390.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Buzzers & Audio Indicators - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Buzzers
Piezoelectric
104 dBA
2.9 kHz
12 V
Pin
Siren
Brand: AATC
Height: 36.3 mm
Length: 43 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 20
Subcategory: Audio Devices
Tradename: AATC
Width: 43 mm
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531801500
TARIC:
85318070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.