CEC07B

ABB Installation Products
894-CEC07B
CEC07B

Mfr.:

Description:
Cable Mounting & Accessories Cable Entry Plates, Configurable Panel, CEC 7 HOLE, CONFIG, BLACK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,735.14 ₹8,735.14
₹7,912.21 ₹79,122.10
₹7,607.65 ₹1,90,191.25
₹7,353.40 ₹3,67,670.00
₹6,950.92 ₹6,95,092.00
250 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Cable Mounting & Accessories
Accessories
Cable Entry Plate
Black
Brand: ABB Installation Products
Packaging: Bulk
Product: Cable Entry
Series: CEC
Subcategory: Wire & Cable Management
Tradename: T&B Liquidtight Systems
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8547900030
TARIC:
3926909790

T&B Liquidtight Systems® Cable Entry Plates

ABB Installation Products T&B Liquidtight Systems® Cable Entry Plates are designed to streamline cable organization and routing into industrial enclosures while maintaining liquid-tight ingress protection. These cable entry plates provide an easy and efficient solution to organize cables and are ideal for high-density applications. The cable mounting plates provide an economical solution where high strain relief is not required and are perfectly designed for use in enclosures with limited space. ABB's T&B Liquidtight Systems cable entry plates are available in CEF (fixed panels) and CEC (configurable panels) options. Both the cable entry panels are cURus UL recognized and UL 508 compliant. These cable entry panels are ideally used in machine OEMs, panel builders, system integrators, and data centers.