TYD2X5SPI6

ABB Installation Products
894-TYD2X5SPI6
TYD2X5SPI6

Mfr.:

Description:
Wire Ducting & Raceways 2X5 SOLID WALL INT BLUE DUCT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 60   Multiples: 60
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,429.38 ₹85,762.80
₹1,381.86 ₹1,65,823.20
₹1,305.45 ₹3,91,635.00
₹1,267.25 ₹6,84,315.00
1,020 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Wire Ducting & Raceways
Solid Wall Wiring Duct
Polyvinyl Chloride (PVC)
Intrinsic Blue
6 ft
57.2 mm
129.3 mm
57.2 mm x 129.3 mm
Flush
Brand: ABB Installation Products
Family: Ty-Duct
Mounting Method: Mounting Holes
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 60
Subcategory: Wire & Cable Management
Tradename: Ty-Duct
Unit Weight: 408.233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.