2TLA020054R0200

ABB
894-2TLA020054R0200
2TLA020054R0200

Mfr.:

Description:
Controller Accessories TINA 3A ADAPTER UNIT TYPE ABB

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,234.36 ₹13,234.36
₹12,922.20 ₹6,46,110.00
100 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Controller Accessories
Controller Accessories
Adaptor Unit
Cable Mount
24 mm L x 57 mm W x 24 mm H
M12-5 Male Connector
Brand: ABB
IP Rating: IP67
Factory Pack Quantity: 1
Subcategory: Controllers
Unit Weight: 40.823 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.