LS35P12B02-R

ABB
894-LS35P12B02-R
LS35P12B02-R

Mfr.:

Description:
Limit Switches LMT SW 30MM GAL STEEL ROLL PLUNGER

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,416.77 ₹9,416.77
₹8,621.95 ₹43,109.75
₹8,075.91 ₹80,759.10
₹7,903.53 ₹1,97,588.25
₹7,591.37 ₹3,79,568.50
₹7,440.42 ₹7,44,042.00
250 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Limit Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Non-Illuminated
2 NC
Roller Plunger
10 A
600 VAC
600 VDC
0.8 Nm
Screw
Cable Mount
IP65
Brand: ABB
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 1SBV022112R1202
Unit Weight: 99.790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509055
TARIC:
8536508099
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.