MS132-12T

ABB
894-MS132-12T
MS132-12T

Mfr.:

Description:
Circuit Breakers TRANSFORMER PROTECT CB 8.0 - 12A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24,899.56 ₹24,899.56
₹22,781.58 ₹1,13,907.90
₹21,554.40 ₹2,15,544.00
₹20,041.15 ₹10,02,057.50
100 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Circuit Breakers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Thermal Circuit Breakers
Transformer Protection
8 A to 12 A
600 VAC
Handle
- 25 C
+ 60 C
Non-Illuminated
Brand: ABB
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Part # Aliases: 1SAM340000R1012
Unit Weight: 317.514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.