NS53E-20

ABB
894-NS53E-20
NS53E-20

Mfr.:

Description:
Industrial Relays RLY,5NO/3NC,24VAC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,041.12 ₹15,041.12
₹13,557.69 ₹1,35,576.90
₹13,190.56 ₹3,29,764.00
₹12,778.71 ₹6,38,935.50
100 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Industrial Relays
DIN Rail
Contactor Relays
8-Pole, AC
Screw
5 NO, 3 NC
6 A
Non-Latching
24 VAC
100.2 mm
45 mm
68 mm
Brand: ABB
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 1SBH101001R2053
Unit Weight: 260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490065
TARIC:
8536490099
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.