OT100FT4N2

ABB
894-OT100FT4N2
OT100FT4N2

Mfr.:

Description:
Disconnect Switches 4P 100A UL508 NF DOOR MOUNT SW

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29,206.34 ₹29,206.34
₹27,262.60 ₹1,36,313.00
₹25,986.97 ₹2,59,869.70
₹25,393.41 ₹6,34,835.25
50 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Disconnect Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Non-Fused Disconnect
4 Pole
Door Mount
Screw
100 A
600 VAC
IP20
OT
Brand: ABB
Compliance: UL508
Height: 96.5 mm
Length: 66.5 mm
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 100 mm
Part # Aliases: 1SCA105031R1001
Unit Weight: 562.454 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509025
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OT Non-Fusible Disconnects

ABB OT Non-Fusible Disconnects are high-performance, compact disconnects with a current rating of up to 1.6kA and a voltage rating of up to 1.5kVDC. The ABB OT Non-Fusible product line is designed to be virtually maintenance-free across the devices' lifetime. These durable disconnects are tested to IEC60947-3, UL508, UL98, and CSA. The modular design enables 2-, 3-, and 4-pole installation with different switching mechanism positions to suit a designer's needs and spatial requirements. The adjustable shaft (for external handles) and mounting feet, along with snap-on auxiliary contacts and terminal shrouds, save on installation time and costs.