PCM2010

ABB
894-PCM2010
PCM2010

Mfr.:

Description:
Panelboards & Load Centres LD CTR MCB 100A 20/40 CU N1 GR PON UL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹31,680.27 ₹31,680.27
₹26,257.19 ₹1,31,285.95
₹24,204.44 ₹2,42,044.40
₹19,997.36 ₹9,99,868.00

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Panelboards & Load Centres
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Main Circuit Breaker Load Centers
120 VAC/240 VAC
100 A
Brand: ABB
Mounting Style: Wall Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Type: Main Circuit Breaker
Part # Aliases: 1TQP520206A0000
Unit Weight: 453.592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.