PFAL4022WBK

ABB
894-PFAL4022WBK
PFAL4022WBK

Mfr.:

Description:
Panelboards & Load Centres RH P FRONT ML 40SP 225A WH UL BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 60   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,818.34 ₹2,89,100.40
₹4,496.87 ₹4,49,687.00
₹4,177.26 ₹10,44,315.00
500 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Panelboards & Load Centres
Load Centers
225 A
Brand: ABB
For Use With: Up to 40 circuit breakers
Mounting Style: Wall Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Part # Aliases: 1TQP140109C2002
Unit Weight: 453.592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.