TSMQ2020CFCU

ABB
894-TSMQ2020CFCU
TSMQ2020CFCU

Mfr.:

Description:
Panelboards & Load Centres MSLC MB RING 200A22K 20/40 F UG/OH EUSC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,17,332.26 ₹1,17,332.26

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Panelboards & Load Centres
Meter Socket Load Centers
120 VAC/240 VAC
200 A
Brand: ABB
For Use With: Up to 20 circuit breakers
Mounting Style: Wall Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Type: Meter Socket
Part # Aliases: 1TQS100000A1017
Unit Weight: 453.592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.