S-1011C60-M6T1U4

ABLIC
628-S-1011C60-M6T1U4
S-1011C60-M6T1U4

Mfr.:

Description:
Supervisory Circuits VOLTAGE DETECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,863

Stock:
2,863 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹68.28 ₹68.28
₹59.29 ₹592.90
₹58.40 ₹1,460.00
₹57.23 ₹5,723.00
₹56.42 ₹14,105.00
₹56.24 ₹28,120.00
₹52.65 ₹52,650.00
Full Reel (Order in multiples of 3000)
₹52.29 ₹1,56,870.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SOT-23-6
6 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
10 ms
36 V
- 40 C
+ 85 C
1.5 %
S-1011
Reel
Cut Tape
MouseReel
Brand: ABLIC
Chip Enable Signals: No Chip Enable
Operating Supply Current: 600 nA
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99