S-1112B37PI-L6WTFG

628-S1112B37PIL6WTFG
S-1112B37PI-L6WTFG

Mfr.:

Description:
LDO Voltage Regulators Linear LDO Reg Hi 50uA Iq 150mA Iout

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SNT-6
3.7 V
150 mA
1 Output
Positive
2 V
6.5 V
Fixed
- 40 C
+ 85 C
190 mV
S-1112/S-1122
Reel
Cut Tape
MouseReel
Brand: ABLIC
Dropout Voltage - Max: 260 mV at 100 mA
Line Regulation: 0.2 % / V
Load Regulation: 40 mV
Pd - Power Dissipation: 500 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 130.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99