S-13R1D30-M5T1U3

628-S-13R1D30-M5T1U3
S-13R1D30-M5T1U3

Mfr.:

Description:
LDO Voltage Regulators VOLTAGE REGULATOR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3 V
150 mA
1 Output
Positive
2 V
5.5 V
70 dB
Fixed
- 40 C
+ 85 C
150 mV
S-13R1
Reel
Brand: ABLIC
Dropout Voltage - Max: 0.23 V at 100 mA
Line Regulation: 0.05 % / V
Load Regulation: 25 mV
Operating Supply Current: 5 uA
Output Voltage Range: 1.2 V to 4 V
Pd - Power Dissipation: 600 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Reverse Current Protection CMOS Voltage Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.