S-80821CNNB-B8G-T2

628-80821CNN
S-80821CNNB-B8G-T2

Mfr.:

Description:
Supervisory Circuits 2.1V 1.3uA N-Ch Open

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Supervisory Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Voltage Detector
SMD/SMT
SC-82AB
2.1 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
Adjustable
5 V
- 40 C
+ 85 C
2 %
Reel
Cut Tape
Brand: ABLIC
Operating Supply Current: 800 nA
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 650 mV
Undervoltage Threshold: 2.1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.