S-812C33AMC-C2NT2U

ABLIC
628-S-812C33AMC-C22U
S-812C33AMC-C2NT2U

Mfr.:

Description:
LDO Voltage Regulators Low Drop-Out Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,971
Expected 13-03-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹92.54 ₹92.54
₹66.57 ₹665.70
₹60.19 ₹1,504.75
₹53.01 ₹5,301.00
₹49.68 ₹12,420.00
₹47.62 ₹23,810.00
₹43.84 ₹43,840.00
Full Reel (Order in multiples of 3000)
₹42.58 ₹1,27,740.00
₹41.96 ₹2,51,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3.3 V
50 mA
1 Output
Positive
16 V
Fixed
- 40 C
+ 85 C
230 mV
S-812C
Reel
Cut Tape
MouseReel
Brand: ABLIC
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99