S-8252AAE-M6T1U

ABLIC
628-S-8252AAE-M6T1U
S-8252AAE-M6T1U

Mfr.:

Description:
Battery Management LITHIUM-ION BATTERY PROTECTION 2 CELL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,231

Stock:
2,231 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹254.25 ₹254.25
₹165.31 ₹1,653.10
₹150.03 ₹3,750.75
₹126.67 ₹12,667.00
₹118.59 ₹29,647.50
₹104.21 ₹52,105.00
₹88.40 ₹88,400.00
Full Reel (Order in multiples of 3000)
₹78.70 ₹2,36,100.00
₹77.62 ₹4,65,720.00

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion, Lithium Polymer
1.5 V to 10 V
SOT-23-6
SMD/SMT
S-8252
Reel
Cut Tape
Brand: ABLIC
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99