AB-RTC-XLA-32.768KHZ-2-T1

ABRACON
815-TCXLA32768KHZ2T1
AB-RTC-XLA-32.768KHZ-2-T1

Mfr.:

Description:
Real Time Clock AECQ-200 IC RTC Ultra small Low Power CLK/CALENDAR I2C MODULE 3215

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹273.95 ₹273.95
₹205.00 ₹2,050.00
₹187.29 ₹4,682.25
₹168.66 ₹16,866.00
₹159.34 ₹39,835.00
₹154.68 ₹77,340.00
Full Reel (Order in multiples of 1000)
₹149.09 ₹1,49,090.00
₹143.50 ₹2,87,000.00
₹141.63 ₹7,08,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Real Time Clock
RoHS:  
I2C
HH:MM:SS (24 hr)
SON-8
No Backup Switching
900 mV
5.5 V
- 40 C
+ 85 C
AB-RTC-XLA
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ABRACON
Function: Alarm, Timer
Product: RTC Module
Product Type: Real Time Clocks
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Type: Real Time Clock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AB-RTC-XL Low-Power Real-Time Clocks (RTCs)

Abracon AB-RTC-XL Low-Power Real-Time Clocks (RTCs) are ultra-low-power RTC modules with an embedded 32.768kHz crystal oscillator. These devices use an I2C communication interface to configure numerous features while maintaining frequency accuracy (±20ppm at +25°C) in a compact, lead-free ceramic 3.2mm x 1.5mm SMD package.