ABLS-10.000MHZ-K4T

ABRACON
815-ABLS-10.0M-K4-T
ABLS-10.000MHZ-K4T

Mfr.:

Description:
Crystals 10.0 MHZ 18PF 50 OHM -40+125

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,304

Stock:
5,304 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹57.50 ₹57.50
₹47.88 ₹478.80
₹37.37 ₹934.25
₹36.65 ₹9,162.50
₹35.94 ₹17,970.00
Full Reel (Order in multiples of 1000)
₹30.82 ₹30,820.00
₹29.74 ₹1,48,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
REACH - SVHC:
10 MHz
18 pF
30 PPM
50 PPM
11.4 mm x 4.7 mm
- 40 C
+ 125 C
SMD/SMT
50 Ohms
100 uW
11.4 mm
4.7 mm
4.2 mm
ABLS
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Low Profile Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ABLS Series SMD Low Profile Crystals

ABRACON ABLS Series SMD Low Profile Crystals are low in height and suitable for thin equipment. With tight stability, extended temperatures, and a frequency range of 3.579545MHz to 75MHz, the ABRACON ABLS Series Low Profile Crystals are ideal for computers, modems, MCUs, automotive, industrial, and wireless applications.