ABLS-24.000MHZ-R50-B7G-T

ABRACON
815-S24000MHZR50B7GT
ABLS-24.000MHZ-R50-B7G-T

Mfr.:

Description:
Crystals Crystal 24.000MHZ SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 943

Stock:
943 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21.56 ₹21.56
₹18.51 ₹185.10
₹17.61 ₹440.25
₹15.99 ₹1,599.00
₹15.18 ₹3,795.00
Full Reel (Order in multiples of 1000)
1,000 Quote

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
24 MHz
18 pF
15 PPM
15 PPM
11.4 mm x 4.7 mm
- 20 C
+ 70 C
SMD/SMT
50 Ohms
100 uW
11.4 mm
4.7 mm
4.2 mm
ABLS
Reel
Cut Tape
Brand: ABRACON
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

ABLS Series SMD Low Profile Crystals

ABRACON ABLS Series SMD Low Profile Crystals are low in height and suitable for thin equipment. With tight stability, extended temperatures, and a frequency range of 3.579545MHz to 75MHz, the ABRACON ABLS Series Low Profile Crystals are ideal for computers, modems, MCUs, automotive, industrial, and wireless applications.