ABM8-272-T3

ABRACON
815-ABM8-272-T3
ABM8-272-T3

Mfr.:

Description:
Crystals Ultra Miniature Ceramic SMD Crystal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,432

Stock:
5,432 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹48.51 ₹48.51
₹42.22 ₹422.20
₹38.36 ₹959.00
₹36.74 ₹3,674.00
₹34.77 ₹8,692.50
₹33.33 ₹16,665.00
₹31.89 ₹31,890.00
Full Reel (Order in multiples of 3000)
₹30.19 ₹90,570.00
₹25.87 ₹1,55,220.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
12 MHz
10 pF
30 PPM
30 PPM
3.2 mm x 2.5 mm
- 40 C
+ 85 C
SMD/SMT
50 Ohms
10 uW
3.2 mm
2.5 mm
0.8 mm
ABM8
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Ceramic Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

ABM8-272-T3 Ultra-Miniature Ceramic SMD Crystal

Abracon ABM8-272-T3 Ultra-Miniature Ceramic SMD Crystal is approved for use with a Raspberry Pi RP2040 microcontroller and is suitable for RoHS-compliant reflow. This lead-free module comes in a 3.2mm x 2.5mm x 0.8mm package that offers a wide operating temperature range of -40°C to +85°C. Additional features include a 12MHz center frequency, 3pF shunt capacitance, 10pF load capacitance, and a frequency tolerance and stability range of -30ppm to +30ppm. Abracon ABM8-272-T3 Ultra-Miniature Ceramic SMD Crystal is lead free and RoHS/RoHS II compliant.

Industrial Automation

Abracon provides components that play a critical role in industrial automation applications. Industrial automation control systems consist of sensors, a programmable logic controller (PLC), power inductors, and actuators, such as robotic arms and motors. Abracon ABM8, ABM10, and ABM11 crystal oscillators feature a seam-sealed ceramic package to assure high precision and reliability. ASADV, ASDDV, and ASEDV continuous-volt crystal oscillators (SPXO) are designed for simplicity and optimized for low RMS jitter and low power consumption at any voltage between 1.60V and 3.60V. Those features make the oscillators ideal for high-reliability system designs. The power inductors from Abracon support higher-rated currents with lower DC resistance (DCR).

ABM8 Ceramic SMD Crystals

Abracon ABM8 Ceramic SMD Crystals feature highly reliable, seam-sealed crystals with a tight -50ppm to +50ppm frequency tolerance and stability. The ABM8 series features two operation modes: fundamental and 3rd overtone for design flexibility. The crystals operate within an 8MHz to 125MHz frequency range and a -10°C to +60°C temperature range. The Abracon ABM8 Ceramic SMD Crystals are lead-free and RoHS compliant, which is ideal for high-density applications, including modems, communication/test equipment, and PMICA/wireless uses.