ABS06-32.768KHZ-T

ABRACON
815-ABS06-32.768K-T
ABS06-32.768KHZ-T

Mfr.:

Description:
Crystals 32.768 KHZ 12.5PF -40+85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,29,993

Stock:
1,29,993 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹78.16 ₹78.16
₹66.75 ₹667.50
₹59.11 ₹1,477.75
₹52.92 ₹5,292.00
₹49.86 ₹12,465.00
₹47.97 ₹23,985.00
₹46.63 ₹46,630.00
Full Reel (Order in multiples of 3000)
₹34.05 ₹1,02,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
32.768 kHz
12.5 pF
20 PPM
2 mm x 1.2 mm
- 40 C
+ 85 C
SMD/SMT
90 kOhms
0.1 uW
2 mm
1.2 mm
0.6 mm
ABS06
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Low Profile Crystal
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
TARIC:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ABRACON 32.768kHz Extended Temp SMD Crystal

The ABRACON 32.768kHz Extended Temp SMD Crystal is the smallest industry package size, 0.6mm height, and is ideal for high density circuit boards. With a ceramic package offering excellent environmental and heat resistance, the ABRACON 32.768kHz SMD Crystal features an extended operating temperature from -40°C to +85ºC for industrial applications.

ABS06 32.768kHz Low Profile Crystal

Abracon ABS06 32.768kHz Low Profile Crystal features the smallest industry package size for 32.768kHz crystals. With a 0.6mm height, the ABS06 is ideal for high density circuit boards. The ceramic package offers excellent environmental and heat resistance with an extended temperature of -40°C to 85°C for industrial applications. The Abracon ABS06 32.768kHz Low Profile Crystal is useful for a wide range of communication and measuring equipment, commercial and industrial applications, automotive electronics applications, wireless communications, PDA, and Palm Pilots.