AFII-LC-0049

ABRACON
815-AFII-LC-0049
AFII-LC-0049

Mfr.:

Description:
Signal Conditioning RF FILTER BAND PASS UWB 0805

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,000

Stock:
8,000 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹32.61 ₹32.61
₹26.37 ₹263.70
₹22.92 ₹573.00
₹21.52 ₹2,152.00
₹19.85 ₹4,962.50
₹18.73 ₹9,365.00
₹16.40 ₹16,400.00
Full Reel (Order in multiples of 4000)
₹16.40 ₹65,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
7 GHz
6.2 GHz to 7.8 GHz
50 Ohms
SMD/SMT
SMD-4
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: ABRACON
Insertion Loss: 0.9 dB
Mounting: PCB Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFII-LC-00x Band Pass Filters

Abracon AFII-LC-00x Band Pass Filters are designed using advanced Low-Temperature Co-fired Ceramic (LTCC) technology. These filters are crucial for ensuring that only a specific frequency band passes through while rejecting interference from adjacent bands. The AFII-LC-00x band-pass filters are compact and available with typical center frequencies of 1400MHz, 2450MHz, 7000MHz, and 7245MHz. These filters feature single-ended input and output, low insertion loss, high-quality performance, and excellent selectivity with high out-of-band rejection. The AFII-LC-00x band-pass filters are mainly used in home automation, secure car access, indoor navigation, hands-free payment, smart access, and object detection. The AFII-LC-0049-Q band-pass filter is AEC-Q200 qualified and suitable for automotive UWB applications.