AFII-SW-0064-T

ABRACON
815-AFII-SW-0064-T
AFII-SW-0064-T

Mfr.:

Description:
Signal Conditioning 2.4 GHz Wi-Fi & Bluetooth / LTE Coexistence Filter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
₹47.99 ₹4,79,900.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Signal Conditioning
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Signal Conditioning
SAW Filters
2.437 GHz
2.402 GHz to 2.471 GHz
50 Ohms
SMD/SMT
SMD-5
- 40 C
+ 85 C
AFII-SW
Reel
Brand: ABRACON
Insertion Loss: 1.4 dB
Moisture Sensitive: Yes
Mounting: PCB Mount
Factory Pack Quantity: 10000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529104040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.