AISC-0402F-R22J-T

ABRACON
815-AISC-0402F-R22JT
AISC-0402F-R22J-T

Mfr.:

Description:
Power Inductors - SMD IND 220.00 nH 0.380 A 530.00 mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹57.77 ₹57.77
₹47.24 ₹472.40
₹38.95 ₹3,895.00
₹37.09 ₹18,545.00
₹31.68 ₹31,680.00
₹30.00 ₹1,50,000.00
Full Reel (Order in multiples of 10000)
₹30.00 ₹3,00,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Wirewound
0402 (1005 metric)
Unshielded
220 nH
5 %
380 mA
530 mOhms
- 40 C
+ 85 C
Standard
1.1 mm
0.6 mm
0.6 mm
Ferrite
AISC-0402F
Reel
Cut Tape
MouseReel
Application: RF
Brand: ABRACON
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504100000
USHTS:
8504504000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85041000
ECCN:
EAR99