ALANS10001-3J41ET

ABRACON
815-ALANS100013J41ET
ALANS10001-3J41ET

Mfr.:

Description:
Audio Transformers / Signal Transformers LAN 1 Port 10/100/1000 Base-T T,C,S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
₹141.63 ₹56,652.00
₹141.63 ₹3,96,564.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
LAN Transformers
LAN
SMD/SMT
100 kHz to 100 MHz
350 uH
0 C
+ 70 C
Dual
10/100 Base-TX
18.4 mm
12.4 mm
6.5 mm
ALANS100X1
Reel
Cut Tape
MouseReel
Brand: ABRACON
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 400
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504321000
USHTS:
8504312000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ALANS10001 LAN Transformer Modules

Abracon ALANS10001 LAN Transformer Modules are designed to be compatible with 10 BASE-T, 100 BASE-TX, and 1000 BASE-T single port SMD LAN. These transformer modules feature high-performance magnetics for EMI suppression and common mode noise rejection. The ALANS10001 operates at -40°C to +125°C temperature range. Abracon ALANS10001 LAN Transformer Modules are ideal for use in fast and Gigabit Ethernet, servers, switches, routers, access points, broadcast video, and set-top box.