AMPDDFH-A01

ABRACON
815-AMPDDFH-A01
AMPDDFH-A01

Mfr.:

Description:
MEMS Oscillators Oscillator 2520 4-SMD A+/-25ppm -40AC ~ 85AC CMOS 1.71V ~ 3.63V

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹163.51 ₹1,63,510.00

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
2.5 mm x 2 mm
20 MHz, 25 MHz
25 PPM
1.71 V
3.63 V
1.3 mA
- 40 C
+ 85 C
AMPD
Brand: ABRACON
Duty Cycle - Max: 55 %, 55 %
Height: 0.84 mm (0.033 in)
Length: 2.5 mm (0.098 in)
Packaging: Bulk
Product Type: MEMS Oscillators
Factory Pack Quantity: 100
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99