APAES868R8060C16-T

ABRACON
815-S868R8060C16-T
APAES868R8060C16-T

Mfr.:

Description:
Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,176.33 ₹4,176.33
₹4,026.31 ₹40,263.10

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RFID/NFC Antennas
PCB Antennas
RFID Patch
854 MHz
882 MHz
RFID
Patch
Ceramic
5 dBic
20 MHz
50 Ohms
1 Band
Adhesive Mount
Pin
868 MHz
RFID
80 mm
80 mm
6 mm
APAE
Bulk
Brand: ABRACON
Factory Pack Quantity: 5
Subcategory: Antennas
Unit Weight: 155.237 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APAE GPS Patch Antennas

Abracon APAE GPS Patch Antennas provide a low profile and lightweight design that is easy to mount. These flat antennas offer high gain and narrow bandwidth. Abracon APAE GPS Patch Antennas are designed for a wide range of applications, including automotive navigation, satellite radio, medical monitoring, and retail management.