ASE-1.8432MHZ-LC-T

ABRACON
815-ASE1.8432MHZLCT
ASE-1.8432MHZ-LC-T

Mfr.:

Description:
Standard Clock Oscillators 1.8432 MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,090

Stock:
6,090 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹95.23 ₹95.23
₹81.57 ₹815.70
₹77.44 ₹1,936.00
₹70.34 ₹7,034.00
₹63.52 ₹15,880.00
₹61.45 ₹30,725.00
Full Reel (Order in multiples of 1000)
₹48.96 ₹48,960.00
₹46.90 ₹93,800.00
₹44.92 ₹2,24,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
1.8432 MHz
50 PPM
15 pF
3.135 V
3.465 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1.2 mm (0.047 in)
ASE
Reel
Cut Tape
MouseReel
Brand: ABRACON
Current Rating: 2.5 mA
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8541600030
TARIC:
8541600000
MXHTS:
85416001
ECCN:
EAR99

ASE 3.3VDC CMOS SMD Crystal Clock Oscillators

Abracon ASE Series 3.3VDC CMOS SMD Crystal Clock Oscillators offer low height at 1.0mm max., a tri-state function, low current consumption at 20mA max. for 200MHz, low RMS jitter at 5ps max., are suitable for RoHS reflow, and are available with the tight stability option. Abracon's ASE Series 3.3VDC CMOS SMD Crystal Clock Oscillators feature a frequency range of 0.625 to 200MHz, supply voltage of 3.3V ±5%, and output load of 15pF max. ASE Series CMOS SMD oscillators are used in CCD clocks for VTR cameras, PC or PC card equipment, PDAs, wireless communication, laptops, and SSDs (Solid State Drives).