ASEMCC3-ZR

ABRACON
815-ASEMCC3-ZR
ASEMCC3-ZR

Mfr.:

Description:
Programmable Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
104
Expected 30-09-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 104 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,473.18 ₹1,473.18
₹1,272.84 ₹12,728.40
₹1,207.61 ₹30,190.25
₹1,149.84 ₹57,492.00
110 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Programmable Oscillators
RoHS:  
MEMS Oscillators, Pin Configurable
25 MHz, 75 MHz, 125 MHz, 150 MHz
- 50 PPM to + 50 PPM
15 pF
2.25 V
3.6 V
CMOS
SMD/SMT
- 20 C
+ 70 C
3.2 mm
2.5 mm
0.85 mm
ASEMCC
Bulk
Brand: ABRACON
Mounting Style: SMD/SMT
Product Type: Programmable Oscillators
Factory Pack Quantity: 110
Subcategory: Oscillators
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600060
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASx MEMS Oscillators

Abracon ASx MEMS Oscillators feature low power consumption at <10mA and exceptional stability at ±10ppm Over Temp. at -40 to +105°C and ±5ppm over -40°C to +85°C. Abracon ASx MEMS Oscillators are available in 30kG shock resistance configuration and three ultra-miniature sizes: ASDMB is 2.5mm x 2.0mm x .85mm, ASEMB is 3.5mm x 2.5mm x .85mm, and ASFLMB is 5.0mm x 3.2mm x .85mm. Applications include computers and peripherals, portable electronics, consumer electronics, and military and automotive electronics.