ASEMCLV

ABRACON
815-ASEMCLV
ASEMCLV

Mfr.:

Description:
MEMS Oscillators Oscillator 3225 14-SMD A+/-50ppm -20AC ~ 70AC LVDS 2.25V ~ 3.6V

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,451.74 ₹1,451.74
₹1,450.81 ₹1,59,589.10
₹1,291.47 ₹7,10,308.50
1,100 Quote

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
1310 (3225 metric)
460 MHz
50 PPM
2 pF
3.3 V
3.3 V
- 20 C
+ 70 C
ASEMCLV
Brand: ABRACON
Height: 0.85 mm (0.033 in)
Length: 3.2 mm (0.126 in)
Packaging: Bulk
Product Type: MEMS Oscillators
Factory Pack Quantity: 110
Subcategory: Oscillators
Width: 2.5 mm (0.098 in)
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600060
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.