ASPI-0403S-3R3M-T
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD IND 3.30 uH 1.600 A 55.00 mOhm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹90.38 | ₹90.38 | |
| ₹78.08 | ₹780.80 | |
| ₹71.93 | ₹1,798.25 | |
| ₹59.26 | ₹5,926.00 | |
| ₹50.13 | ₹50,130.00 | |
| Full Reel (Order in multiples of 2500) | ||
| ₹43.70 | ₹1,09,250.00 | |
Similar Products
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
