ASPI-2012-330M-T
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD IND 33.00 uH 0.330 A 2160.00 mOhm
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
1,992Expected 25-08-2026
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹43.79 | ₹43.79 | |
| ₹35.78 | ₹357.80 | |
| ₹29.44 | ₹2,944.00 | |
| ₹28.33 | ₹14,165.00 | |
| ₹24.23 | ₹24,230.00 | |
| Full Reel (Order in multiples of 2000) | ||
| ₹22.74 | ₹45,480.00 | |
| ₹21.43 | ₹85,720.00 | |
Alternative Packaging
Similar Products
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
