ASPIAIG-Q5030-R80M-T

ABRACON
815-ASPIAIQ5030-R80T
ASPIAIG-Q5030-R80M-T

Mfr.:

Description:
Power Inductors - SMD IND 0.8uH 13.1A 5.14m ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
800 nH
20 %
13.1 A
5.65 mOhms
18 A
- 55 C
+ 155 C
Standard
6 mm
5.7 mm
2.9 mm
Alloy Powder
AEC-Q200
ASPIAIG-Q5030
Reel
Application: Automotive
Brand: ABRACON
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

ASPIAIG AEC-Q200 Molded SMD Power Inductors

Abracon ASPIAIG AEC-Q200 Molded SMD Power Inductors are high power density automotive-grade inductors designed to meet the performance, reliability, and cost needs of the most challenging design-constrained applications in the automotive and industrial markets. Superior EMI shielding features prevent interference and disruption to neighboring circuitry in low-profile package sizes. Utilizing a metal alloy construction and round wire coil technology, Abracon ASPIAIG automotive inductors offer high current ratings in compact sizes. This selection of inductors can service most high-reliability DC/DC conversion topologies with superior power densities and efficiencies.