ASR310S2

ABRACON
815-ASR310S2
ASR310S2

Mfr.:

Description:
Resonators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 488

Stock:
488 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹101.57 ₹101.57
₹86.94 ₹869.40
₹82.56 ₹2,064.00
₹76.22 ₹7,622.00
Full Reel (Order in multiples of 1000)
1,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Resonators
RoHS:  
310 MHz
SMD/SMT
75 kHz
+ 85 C
- 40 C
ASR
Reel
Cut Tape
MouseReel
Brand: ABRACON
Height: 1.5 mm
Length: 5 mm
Operating Supply Voltage: 10 V
Product Type: Resonators
Factory Pack Quantity: 1000
Subcategory: Resonators
Type: SAW Resonator
Width: 3.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.